
E5J88-14LJ22-L | |
|---|---|
DigiKey Part Number | 553-E5J88-14LJ22-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-14LJ22-L |
Description | CONN RJ45 ROHS LED JACK W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,27628 € | 2.680,19 € |
| Unit Price without VAT: | 1,27628 € |
|---|---|
| Unit Price with VAT: | 1,51877 € |

