
E5J88-14L2P2-L | |
|---|---|
DigiKey Part Number | 553-E5J88-14L2P2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-14L2P2-L |
Description | CONN MOD JACK R/A 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.540 | 1,06340 € | 1.637,64 € |
| 3.080 | 1,01267 € | 3.119,02 € |
| 4.620 | 0,98414 € | 4.546,73 € |
| 7.700 | 0,94935 € | 7.309,99 € |
| Unit Price without VAT: | 1,06340 € |
|---|---|
| Unit Price with VAT: | 1,26545 € |

