Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E5J88-04L0B5-L | |
|---|---|
DigiKey Part Number | E5J88-04L0B5-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-04L0B5-L |
Description | CONN MOD JACK R/A 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Category | Shielding Shielded, EMI Finger |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature 0°C ~ 70°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5J88-61L0B4-L | Pulse Electronics | 0 | E5J88-61L0B4-L-ND | 1,00162 € | Parametric Equivalent |
| 0438600004 | Molex | 5.346 | WM5438-ND | 3,06000 € | Parametric Equivalent |
| 0438600013 | Molex | 5.280 | WM5435-ND | 3,40000 € | Parametric Equivalent |
| 0438600025 | Molex | 2.893 | WM4048-ND | 3,06000 € | Parametric Equivalent |





