
E5964-5DG132-L | |
|---|---|
DigiKey Part Number | E5964-5DG132-L-ND |
Manufacturer | |
Manufacturer Product Number | E5964-5DG132-L |
Description | CONN MOD JACK 6P4C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Shielded, EMI Finger |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Number of Ports 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA FR52), Nylon FR52, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature 0°C ~ 70°C |

