Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E5964-00P045-L | |
|---|---|
DigiKey Part Number | 553-E5964-00P045-L-ND |
Manufacturer | |
Manufacturer Product Number | E5964-00P045-L |
Description | CONN MOD JACK R/A 6P4C |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature 0°C ~ 70°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0950092647 | Molex | 2.641 | WM14746-ND | 1,21000 € | Parametric Equivalent |
| 0955012641 | Molex | 3.744 | WM5569-ND | 1,28000 € | Parametric Equivalent |
| 1-1705950-2 | TE Connectivity AMP Connectors | 673 | A130930-ND | 1,11000 € | Parametric Equivalent |
| 1705950-2 | TE Connectivity AMP Connectors | 1.167 | A128141CT-ND | 0,87000 € | Parametric Equivalent |
| 215876-2 | TE Connectivity AMP Connectors | 1.530 | A105008CT-ND | 1,03000 € | Parametric Equivalent |










