
E5908-E70133-L | |
|---|---|
DigiKey Part Number | 553-E5908-E70133-L-ND |
Manufacturer | |
Manufacturer Product Number | E5908-E70133-L |
Description | CONN, RJ45,2X1,8P8C,15U AU, THT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p8c 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 10p8c | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 2 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,40068 € | 1.700,34 € |
| 1.000 | 3,23851 € | 3.238,51 € |
| 1.500 | 3,14728 € | 4.720,92 € |
| 2.500 | 3,03601 € | 7.590,03 € |
| Unit Price without VAT: | 3,40068 € |
|---|---|
| Unit Price with VAT: | 4,04681 € |

