



E5908-5VC145-L | |
|---|---|
DigiKey Part Number | 553-2267-ND |
Manufacturer | |
Manufacturer Product Number | E5908-5VC145-L |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | E5908-5VC145-L Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 8 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734715-2 | TE Connectivity AMP Connectors | 1.016 | A144238-ND | 16,30000 € | Similar |


