



E5908-57A132-L | |
|---|---|
DigiKey Part Number | 553-E5908-57A132-L-ND |
Manufacturer | |
Manufacturer Product Number | E5908-57A132-L |
Description | CONN MOD JACK R/A 8P8C SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 6,73833 € | 3.638,70 € |
| Unit Price without VAT: | 6,73833 € |
|---|---|
| Unit Price with VAT: | 8,01861 € |

