
E5908-1507Q2-L | |
|---|---|
DigiKey Part Number | 553-E5908-1507Q2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5908-1507Q2-L |
Description | CONN, RJ45,1X1,10P8C, TAB DOWN,6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p8c 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | E5908-1507Q2-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,28200 € | 32,05 € |
| 50 | 1,20540 € | 60,27 € |
| 100 | 1,13330 € | 113,33 € |
| 250 | 1,04492 € | 261,23 € |
| 500 | 0,98262 € | 491,31 € |
| 2.080 | 0,86603 € | 1.801,34 € |
| 4.160 | 0,85963 € | 3.576,06 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

