
E5908-150121-L | |
|---|---|
DigiKey Part Number | 553-E5908-150121-L-ND |
Manufacturer | |
Manufacturer Product Number | E5908-150121-L |
Description | CONN MOD JACK R/A 10P8C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p8c 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,10900 € | 11,09 € |
| 25 | 1,02280 € | 25,57 € |
| 40 | 0,98100 € | 39,24 € |
| 80 | 0,92250 € | 73,80 € |
| 230 | 0,83996 € | 193,19 € |
| 440 | 0,79300 € | 348,92 € |
| 2.080 | 0,69103 € | 1.437,34 € |
| 4.160 | 0,67159 € | 2.793,81 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

