
E5908-00CL82-L | |
|---|---|
DigiKey Part Number | 553-E5908-00CL82-L-ND |
Manufacturer | |
Manufacturer Product Number | E5908-00CL82-L |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 1,53122 € | 1.347,47 € |
| Unit Price without VAT: | 1,53122 € |
|---|---|
| Unit Price with VAT: | 1,82215 € |

