
E5908-000L32-L | |
|---|---|
DigiKey Part Number | 553-E5908-000L32-L-ND |
Manufacturer | |
Manufacturer Product Number | E5908-000L32-L |
Description | CONN MOD JACK R/A 10P8C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p8c 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA FR52), Nylon FR52 | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,11600 € | 27,90 € |
| 40 | 1,07025 € | 42,81 € |
| 80 | 1,00650 € | 80,52 € |
| 230 | 0,91643 € | 210,78 € |
| 440 | 0,86518 € | 380,68 € |
| 2.200 | 0,75020 € | 1.650,44 € |
| 4.400 | 0,73872 € | 3.250,37 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

