
E5744-000032-L | |
|---|---|
DigiKey Part Number | E5744-000032-L-ND |
Manufacturer | |
Manufacturer Product Number | E5744-000032-L |
Description | CONN MOD JACK R/A 4P4C |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Unshielded |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyester, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature 0°C ~ 70°C |

