
E5666-W0ALF2-L | |
|---|---|
DigiKey Part Number | E5666-W0ALF2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5666-W0ALF2-L |
Description | CONN MOD JACK R/A 6P6C |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Unshielded |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA FR52), Nylon FR52 |
Orientation 90° Angle (Right) | Operating Temperature 0°C ~ 70°C |

