
E5608-00CW72-L | |
|---|---|
DigiKey Part Number | E5608-00CW72-L-ND |
Manufacturer | |
Manufacturer Product Number | E5608-00CW72-L |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Unshielded |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |

