
E5566-J0LU14-L | |
|---|---|
DigiKey Part Number | E5566-J0LU14-L-ND |
Manufacturer | |
Manufacturer Product Number | E5566-J0LU14-L |
Description | CONN MOD JACK R/A 6P6C |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Unshielded |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |

