
E5564-80A012-L | |
|---|---|
DigiKey Part Number | 553-E5564-80A012-L-ND |
Manufacturer | |
Manufacturer Product Number | E5564-80A012-L |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyester, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature 0°C ~ 70°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 0,38300 € | 22,98 € |
| 120 | 0,36467 € | 43,76 € |
| 180 | 0,35433 € | 63,78 € |
| 300 | 0,34180 € | 102,54 € |
| 420 | 0,33379 € | 140,19 € |
| 600 | 0,32548 € | 195,29 € |
| Unit Price without VAT: | 0,38300 € |
|---|---|
| Unit Price with VAT: | 0,45577 € |

