
E5388-EQ05Q5-L | |
|---|---|
DigiKey Part Number | 553-E5388-EQ05Q5-LTR-ND - Tape & Reel (TR) 553-E5388-EQ05Q5-LCT-ND - Cut Tape (CT) 553-E5388-EQ05Q5-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5388-EQ05Q5-L |
Description | CONN MOD JACK R/A 8P8C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Surface Mount | Housing Material Polyamide (PA FR52), Nylon FR52 |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,44400 € | 36,10 € |
| 50 | 1,37500 € | 68,75 € |
| 100 | 1,30920 € | 130,92 € |
| 250 | 1,22720 € | 306,80 € |
| 500 | 1,16860 € | 584,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,09695 € | 1.426,04 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


