
E5362-00A512-L | |
|---|---|
DigiKey Part Number | 553-E5362-00A512-L-ND |
Manufacturer | |
Manufacturer Product Number | E5362-00A512-L |
Description | CONN, RJ11, 1X2,6P2C,TAB DOWN,6U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Unshielded |
Packaging Bulk | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p2c (RJ11) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.120 | 0,45370 € | 1.415,54 € |
| 6.240 | 0,43206 € | 2.696,05 € |
| 9.360 | 0,41988 € | 3.930,08 € |
| 15.600 | 0,40503 € | 6.318,47 € |
| Unit Price without VAT: | 0,45370 € |
|---|---|
| Unit Price with VAT: | 0,53990 € |

