
E5288-R20B45-L | |
|---|---|
DigiKey Part Number | E5288-R20B45-L-ND |
Manufacturer | |
Manufacturer Product Number | E5288-R20B45-L |
Description | CONN MOD JACK 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3 |
Category | Shielding Shielded, EMI Finger |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA FR52), Nylon FR52 |
Orientation Vertical | Operating Temperature 0°C ~ 70°C |
Termination Solder |

