
E5288-R10B45-L | |
|---|---|
DigiKey Part Number | 553-E5288-R10B45-L-ND |
Manufacturer | |
Manufacturer Product Number | E5288-R10B45-L |
Description | CONN RJ45 TOP ENTRY 8P8C B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA FR52), Nylon FR52 | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.320 | 1,09064 € | 1.439,64 € |
| Unit Price without VAT: | 1,09064 € |
|---|---|
| Unit Price with VAT: | 1,29786 € |

