
E5288-320044-L | |
|---|---|
DigiKey Part Number | 553-E5288-320044-L-ND |
Manufacturer | |
Manufacturer Product Number | E5288-320044-L |
Description | CONN MOD JACK 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Category | Shielding Shielded, EMI Finger |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation Vertical | Operating Temperature 0°C ~ 70°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,14760 € | 28,69 € |
| 40 | 1,10075 € | 44,03 € |
| 80 | 1,03513 € | 82,81 € |
| 230 | 0,94257 € | 216,79 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

