
E5266-700BU5-L | |
|---|---|
DigiKey Part Number | E5266-700BU5-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E5266-700BU5-L |
Description | CONN MOD JACK 6P6C |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Unshielded |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Surface Mount | Housing Material Polyamide (PA FR52), Nylon FR52 |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |

