
E5262-Y08P45-L | |
|---|---|
DigiKey Part Number | E5262-Y08P45-L-ND |
Manufacturer | |
Manufacturer Product Number | E5262-Y08P45-L |
Description | CONN MOD JACK 6P2C |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) Vertical Unshielded |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Unshielded |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p2c (RJ11) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |

