
E4001NL | |
|---|---|
DigiKey Part Number | 553-1829-5-ND |
Manufacturer | |
Manufacturer Product Number | E4001NL |
Description | XFRMR LAN ISOL 10BASE-T 1:2 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 112µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 112µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,65200 € | 36,52 € |
| 40 | 3,43200 € | 137,28 € |
| 80 | 3,32638 € | 266,11 € |
| 120 | 3,26558 € | 391,87 € |
| 280 | 3,14186 € | 879,72 € |
| 520 | 3,05398 € | 1.588,07 € |
| 1.000 | 2,96344 € | 2.963,44 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

