20µH, 100µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2467NLT

DigiKey Part Number
553-E2467NLTTR-ND - Tape & Reel (TR)
553-E2467NLTCT-ND - Cut Tape (CT)
553-E2467NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E2467NLT
Description
XFRMR ISOL 10BASE-T 1:2 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20µH, 100µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
E2467NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
20µH, 100µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.241" (6.12mm)
Operating Temperature
-
Weight
0.03 oz (0.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,74000 €3,74 €
103,38300 €33,83 €
253,24720 €81,18 €
503,14760 €157,38 €
1003,05040 €305,04 €
2502,92584 €731,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,81087 €1.686,52 €
1.2002,72263 €3.267,16 €
1.8002,67214 €4.809,85 €
3.0002,60972 €7.829,16 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €