E2454NLT | |
|---|---|
DigiKey Part Number | E2454NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E2454NLT |
Description | XFRMR ISOL 10BASE-T 1:2 SMD |
Customer Reference | |
Detailed Description | 50µH, 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Obsolete | Height - Seated (Max) 0.245" (6.22mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature 0°C ~ 70°C |
Inductance 50µH, 200µH | Weight 0.03 oz (0.85 g) |