
E2023 | |
|---|---|
DigiKey Part Number | E2023PE-ND |
Manufacturer | |
Manufacturer Product Number | E2023 |
Description | PULSE XFMR 1CT:2.5CT 1CT:1CT |
Customer Reference | |
Detailed Description | 200µH LAN 10G Base-T Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | LAN 10G Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.5CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C |

