
E2010 | |
|---|---|
DigiKey Part Number | E2010-ND |
Manufacturer | |
Manufacturer Product Number | E2010 |
Description | PULSE XFMR |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Pulse Electronics | Size / Dimension 1.000" L x 0.405" W (25.40mm x 10.29mm) |
Packaging Tube | Height - Seated (Max) 0.310" (7.87mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 10G Base-T |

