
E2003QNL | |
|---|---|
DigiKey Part Number | E2003QNL-ND |
Manufacturer | |
Manufacturer Product Number | E2003QNL |
Description | MODULE 10BASE-T INTRFACE 1:1 SMD |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 1.000" L x 0.385" W (25.40mm x 9.78mm) |
Packaging Tube | Height - Seated (Max) 0.230" (5.84mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.09 oz (2.56 g) |
Turns Ratio - Primary:Secondary 1:1 |

