DST7-24B55 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Signal Transformer
In Stock: 169
Unit Price: 23,34000 €
Datasheet

Direct


Triad Magnetics
In Stock: 0
Unit Price: 16,54000 €
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST7-24B55

DigiKey Part Number
DST7-24B55-ND
Manufacturer
Manufacturer Product Number
DST7-24B55
Description
PWR XFMR LAMINATED 36VA TH
Customer Reference
Detailed Description
Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Pulse Electronics
Center Tap
No
Series
Power - Max
36VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
66.80mm L x 55.63mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
39.62mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 3A, Series 1.5A
Weight
1.1 lbs (499 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST-7-24Signal Transformer169595-1216-ND23,34000 €Direct
FS24-1500Triad Magnetics0FS24-1500-ND16,54000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes