DST4-12B6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Signal Transformer
In Stock: 2.777
Unit Price: 11,64000 €
Datasheet

Similar


Tamura
In Stock: 0
Unit Price: 8,21000 €
Datasheet

Similar


Triad Magnetics
In Stock: 7
Unit Price: 8,84000 €
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST4-12B6

DigiKey Part Number
DST4-12B6-ND
Manufacturer
Manufacturer Product Number
DST4-12B6
Description
PWR XFMR LAMINATED 6VA TH
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1A, Series 500mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 1A, Series 500mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.40mm L x 33.27mm W
Height - Seated (Max)
33.27mm
Voltage - Isolation
2500Vrms
Weight
0.44 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes