
DPX2520LWUDRWP31L | |
|---|---|
DigiKey Part Number | 553-DPX2520LWUDRWP31LTR-ND - Tape & Reel (TR) 553-DPX2520LWUDRWP31LCT-ND - Cut Tape (CT) 553-DPX2520LWUDRWP31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX2520LWUDRWP31L |
Description | ANT LB JB MB DIPLEXER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.11GHz ~ 2.17GHz / 3.3GHz ~ 3.6GHz 1008 (2520 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.11GHz ~ 2.17GHz / 3.3GHz ~ 3.6GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 5.00dB / 10.10dB |
Series | High Band Attenuation (min / max dB) 5.00dB / 10.70dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 1008 (2520 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33246 € | 997,38 € |
| Unit Price without VAT: | 0,33246 € |
|---|---|
| Unit Price with VAT: | 0,39563 € |

