
DPX2520LKWERWH46L | |
|---|---|
DigiKey Part Number | 553-DPX2520LKWERWH46LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPX2520LKWERWH46L |
Description | 2520 0.7-2.7GHZ, N77+5G DPX TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 2.69GHz / 3.3GHz ~ 5.95GHz 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 2.69GHz / 3.3GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / - | |
High Band Attenuation (min / max dB) | 23.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,13372 € | 1.604,64 € |
| Unit Price without VAT: | 0,13372 € |
|---|---|
| Unit Price with VAT: | 0,15913 € |

