
DPX2012LKWARWH46L | |
|---|---|
DigiKey Part Number | 553-DPX2012LKWARWH46LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPX2012LKWARWH46L |
Description | 2012 0.7-2.7GHZ, N77+5G DPX TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 17.00dB / - |
Series | High Band Attenuation (min / max dB) 22.00dB / - |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,10180 € | 2.036,00 € |
| Unit Price without VAT: | 0,10180 € |
|---|---|
| Unit Price with VAT: | 0,12114 € |

