
DPX2012LKGHR1931L | |
|---|---|
DigiKey Part Number | 553-DPX2012LKGHR1931LTR-ND - Tape & Reel (TR) 553-DPX2012LKGHR1931LCT-ND - Cut Tape (CT) 553-DPX2012LKGHR1931LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX2012LKGHR1931L |
Description | ANT MB & HB N78 DIPLEXER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.71GHz ~ 2.2GHz / 2.496GHz ~ 3.8GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.71GHz ~ 2.2GHz / 2.496GHz ~ 3.8GHz | |
Low Band Attenuation (min / max dB) | 11.00dB / - | |
High Band Attenuation (min / max dB) | 11.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,09403 € | 1.880,60 € |
| Unit Price without VAT: | 0,09403 € |
|---|---|
| Unit Price with VAT: | 0,11190 € |

