
DPX2012LKGGR0920L | |
|---|---|
DigiKey Part Number | 553-DPX2012LKGGR0920LTR-ND - Tape & Reel (TR) 553-DPX2012LKGGR0920LCT-ND - Cut Tape (CT) 553-DPX2012LKGGR0920LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX2012LKGGR0920L |
Description | ANT LB & JB HB DIPLEXER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 960MHz / 1.427GHz ~ 2.69GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 698MHz ~ 960MHz / 1.427GHz ~ 2.69GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 25.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 20.00dB / - |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,14811 € | 1.777,32 € |
| Unit Price without VAT: | 0,14811 € |
|---|---|
| Unit Price with VAT: | 0,17625 € |

