
DPX1608LL87R1524A | |
|---|---|
DigiKey Part Number | 553-DPX1608LL87R1524ATR-ND - Tape & Reel (TR) 553-DPX1608LL87R1524ACT-ND - Cut Tape (CT) 553-DPX1608LL87R1524ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LL87R1524A |
Description | DIPLEXER SMD GPS 2.4G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.57GHz ~ 1.61GHz / 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.57GHz ~ 1.61GHz / 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / - | |
High Band Attenuation (min / max dB) | 15.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12440 € | 3,11 € |
| 100 | 0,11350 € | 11,35 € |
| 250 | 0,10700 € | 26,75 € |
| 500 | 0,10236 € | 51,18 € |
| 1.000 | 0,09796 € | 97,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05145 € | 205,80 € |
| 8.000 | 0,04929 € | 394,32 € |
| 12.000 | 0,04809 € | 577,08 € |
| 20.000 | 0,04662 € | 932,40 € |
| 28.000 | 0,04569 € | 1.279,32 € |
| 40.000 | 0,04474 € | 1.789,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

