
DPX1608LL76R1925A | |
|---|---|
DigiKey Part Number | 553-DPX1608LL76R1925ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPX1608LL76R1925A |
Description | DIPLEXER 1.9~2.5GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.71GHz ~ 1.88GHz / 2.5GHz ~ 2.69GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.71GHz ~ 1.88GHz / 2.5GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / - | |
High Band Attenuation (min / max dB) | 15.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02910 € | 1.164,00 € |
| 100.000 | 0,02905 € | 2.905,00 € |
| Unit Price without VAT: | 0,02910 € |
|---|---|
| Unit Price with VAT: | 0,03463 € |

