RF Diplexer 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX1608LL60R2460A

DigiKey Part Number
553-DPX1608LL60R2460ATR-ND - Tape & Reel (TR)
553-DPX1608LL60R2460ACT-ND - Cut Tape (CT)
553-DPX1608LL60R2460ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX1608LL60R2460A
Description
DIPLEXER WIFI 7 2.4G/5-7G 60
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz
Low Band Attenuation (min / max dB)
28.00dB / -
High Band Attenuation (min / max dB)
30.00dB / -
Return Loss (Low Band / High Band)
12.0dB / 10.0dB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16600 €1,66 €
250,15680 €3,92 €
1000,14290 €14,29 €
2500,13472 €33,68 €
5000,12896 €64,48 €
1.0000,12346 €123,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11340 €453,60 €
8.0000,10878 €870,24 €
12.0000,10621 €1.274,52 €
20.0000,10308 €2.061,60 €
28.0000,10110 €2.830,80 €
40.0000,09905 €3.962,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €