
DPX1608LKV7R2460A | |
|---|---|
DigiKey Part Number | 553-DPX1608LKV7R2460ATR-ND - Tape & Reel (TR) 553-DPX1608LKV7R2460ACT-ND - Cut Tape (CT) 553-DPX1608LKV7R2460ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKV7R2460A |
Description | DIPLEXER WIFI 7 2.4G/5-7G V7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.3GHz, 5.925GHz ~ 6.425GHz, 6.525GHz ~ 6.875GHz, 6.875GHz ~ 7.125GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.3GHz, 5.925GHz ~ 6.425GHz, 6.525GHz ~ 6.875GHz, 6.875GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 27.60dB | |
High Band Attenuation (min / max dB) | 35.00dB / 55.50dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,11080 € | 2,77 € |
| 100 | 0,10120 € | 10,12 € |
| 250 | 0,09536 € | 23,84 € |
| 500 | 0,09118 € | 45,59 € |
| 1.000 | 0,08727 € | 87,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08007 € | 320,28 € |
| 8.000 | 0,07677 € | 614,16 € |
| 12.000 | 0,07492 € | 899,04 € |
| 20.000 | 0,07268 € | 1.453,60 € |
| 28.000 | 0,07126 € | 1.995,28 € |
| 40.000 | 0,06979 € | 2.791,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

