
DPX1608LKUAR2460L | |
|---|---|
DigiKey Part Number | 553-DPX1608LKUAR2460LTR-ND - Tape & Reel (TR) 553-DPX1608LKUAR2460LCT-ND - Cut Tape (CT) 553-DPX1608LKUAR2460LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKUAR2460L |
Description | DIPLEXER WIFI 7 2.4G/5-7G UA |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.1GHz, 5.15GHz ~ 5.95GHz, 5.95GHz ~ 7.15GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.1GHz, 5.15GHz ~ 5.95GHz, 5.95GHz ~ 7.15GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 45.00dB / 58.60dB |
Series | High Band Attenuation (min / max dB) 40.00dB / 53.30dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Obsolete | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric) |

