RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.1GHz, 5.15GHz ~ 5.95GHz 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX1608LKU5R2455A

DigiKey Part Number
553-DPX1608LKU5R2455ATR-ND - Tape & Reel (TR)
553-DPX1608LKU5R2455ACT-ND - Cut Tape (CT)
553-DPX1608LKU5R2455ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX1608LKU5R2455A
Description
DIPLEXER 2.4/5GHZ U5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.1GHz, 5.15GHz ~ 5.95GHz 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.1GHz, 5.15GHz ~ 5.95GHz
Manufacturer
Pulse Electronics
Low Band Attenuation (min / max dB)
25.00dB / 41.50dB
Series
High Band Attenuation (min / max dB)
30.00dB / 45.00dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Low Band / High Band)
13.0dB / 13.0dB
Part Status
Active
Mounting Type
Surface Mount
Type
Diplexer
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06950 €278,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06950 €
Unit Price with VAT:0,08271 €