RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.875GHz, 5.875GHz ~ 7.125GHz 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX1608LKM2R2460A

DigiKey Part Number
553-DPX1608LKM2R2460ATR-ND - Tape & Reel (TR)
553-DPX1608LKM2R2460ACT-ND - Cut Tape (CT)
553-DPX1608LKM2R2460ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX1608LKM2R2460A
Description
DIPLEXER WIFI 7 2.4G/5-7G M2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.875GHz, 5.875GHz ~ 7.125GHz 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.875GHz, 5.875GHz ~ 7.125GHz
Low Band Attenuation (min / max dB)
35.00dB / 44.86dB
High Band Attenuation (min / max dB)
32.00dB / 34.40dB
Return Loss (Low Band / High Band)
11.0dB / 10.0dB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07526 €301,04 €
8.0000,07215 €577,20 €
12.0000,07041 €844,92 €
20.0000,06830 €1.366,00 €
28.0000,06696 €1.874,88 €
40.0000,06558 €2.623,20 €
100.0000,06223 €6.223,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11100 €1,11 €
250,10440 €2,61 €
1000,09520 €9,52 €
2500,08964 €22,41 €
5000,08574 €42,87 €
1.0000,08204 €82,04 €
Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11300 €1,13 €
250,10640 €2,66 €
1000,09710 €9,71 €
2500,09144 €22,86 €
5000,08746 €43,73 €
1.0000,08368 €83,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €