
DPX1608LKG8R2460A | |
|---|---|
DigiKey Part Number | 553-DPX1608LKG8R2460ATR-ND - Tape & Reel (TR) 553-DPX1608LKG8R2460ACT-ND - Cut Tape (CT) 553-DPX1608LKG8R2460ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKG8R2460A |
Description | DIPLEXER WIFI 7 2.4G/5-7G G8 |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 28.00dB / 31.90dB | |
High Band Attenuation (min / max dB) | 25.00dB / 29.00dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |

