
DPX1608LKFBR2460L | |
|---|---|
DigiKey Part Number | 553-DPX1608LKFBR2460LTR-ND - Tape & Reel (TR) 553-DPX1608LKFBR2460LCT-ND - Cut Tape (CT) 553-DPX1608LKFBR2460LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKFBR2460L |
Description | DIPLEXER WIFI 7 2.4G/5-7G FB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 33.00dB / 43.80dB | |
High Band Attenuation (min / max dB) | 40.00dB / 50.00dB | |
Return Loss (Low Band / High Band) | 12.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07640 € | 1,91 € |
| 100 | 0,06950 € | 6,95 € |
| 250 | 0,06548 € | 16,37 € |
| 500 | 0,06262 € | 31,31 € |
| 1.000 | 0,05989 € | 59,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05489 € | 219,56 € |
| 8.000 | 0,05259 € | 420,72 € |
| 12.000 | 0,05131 € | 615,72 € |
| 20.000 | 0,04975 € | 995,00 € |
| 28.000 | 0,04876 € | 1.365,28 € |
| 40.000 | 0,04774 € | 1.909,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

