
DPX1608LKEDR2460L | |
|---|---|
DigiKey Part Number | 553-DPX1608LKEDR2460LTR-ND - Tape & Reel (TR) 553-DPX1608LKEDR2460LCT-ND - Cut Tape (CT) 553-DPX1608LKEDR2460LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKEDR2460L |
Description | DIPLEXER WIFI 7 2.4G/5-7G ED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 33.00dB / 43.80dB |
Series | High Band Attenuation (min / max dB) 40.00dB / 50.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 12.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08240 € | 2,06 € |
| 100 | 0,07540 € | 7,54 € |
| 250 | 0,07104 € | 17,76 € |
| 500 | 0,06792 € | 33,96 € |
| 1.000 | 0,06497 € | 64,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05839 € | 233,56 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

