
DPX1608LKE8R2455A | |
|---|---|
DigiKey Part Number | 553-DPX1608LKE8R2455ATR-ND - Tape & Reel (TR) 553-DPX1608LKE8R2455ACT-ND - Cut Tape (CT) 553-DPX1608LKE8R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKE8R2455A |
Description | DIPLEXER 2.4/5GHZ E8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 27.00dB / 36.50dB |
Series | High Band Attenuation (min / max dB) 27.00dB / 41.90dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 12.0dB / 12.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08200 € | 2,05 € |
| 100 | 0,07480 € | 7,48 € |
| 250 | 0,07048 € | 17,62 € |
| 500 | 0,06738 € | 33,69 € |
| 1.000 | 0,06446 € | 64,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05793 € | 231,72 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

