RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX1608LJFHR2455L

DigiKey Part Number
553-DPX1608LJFHR2455LTR-ND - Tape & Reel (TR)
553-DPX1608LJFHR2455LCT-ND - Cut Tape (CT)
553-DPX1608LJFHR2455LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX1608LJFHR2455L
Description
DIPLEXER 1608 2.4/5GHZ FH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
30.00dB / 38.30dB
High Band Attenuation (min / max dB)
30.00dB / 43.20dB
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12000 €1,20 €
250,11320 €2,83 €
1000,10330 €10,33 €
2500,09728 €24,32 €
5000,09306 €46,53 €
1.0000,08906 €89,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06409 €256,36 €
8.0000,06145 €491,60 €
12.0000,05997 €719,64 €
20.0000,05818 €1.163,60 €
28.0000,05704 €1.597,12 €
40.0000,05587 €2.234,80 €
100.0000,05302 €5.302,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €