
DPX1608LJFDR2455L | |
|---|---|
DigiKey Part Number | 553-DPX1608LJFDR2455LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPX1608LJFDR2455L |
Description | 1608 2.4/5GHZ DPX TYPEFD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 25.00dB / - |
Series | High Band Attenuation (min / max dB) 30.00dB / - |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,05113 € | 1.840,68 € |
| Unit Price without VAT: | 0,05113 € |
|---|---|
| Unit Price with VAT: | 0,06084 € |

